HUP Elektrotechnik 311137 Fastener Ø 24-25mm for Rigid/Flexible Pipes

Image Representative of Range

HUP Elektrotechnik 311137 Fastener Ø 24-25mm for Rigid/Flexible Pipes

Order Code:

09-4639

Brand: HUP Elektrotechnik MPN: 311137 EAN-13: 4260273035727
  • Country of Origin: Spain
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
50+ £0.136
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
299 in stock, despatched in 4 working days

HUP Elektrotechnik 311137 Fastener is a self-adhesive cable mount designed for securing cable bundles with a diameter range of 24 to 25 mm. Its adhesive backing ensures a strong hold, making it ideal for organising cables in electronic or industrial setups. This product provides reliable fastening for a tidy and efficient workspace.
Type Fastener
Material Metal
Bundle diameter (min.) 24mm
Bundle Ø (max.) 25mm
Bundle Ø range 24 up to 25 mm
Fastening method Screw fixing
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot