Hünersdorff 955200 Funnel 2.5L 205mm Durable High-Flow Design

MPN
955200
Brand
Hünersdorff
EAN-13
4007228701395
Order Code
09-4637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Hünersdorff manufactures the 955200 funnel, featuring a 2.5-litre capacity and a 205 mm diameter. The funnel is designed for efficient fluid transfer, being versatile for both domestic and industrial use. Its large capacity makes it ideal for tasks requiring precision and ease in pouring liquids.
Type Funnel
Material Plastic
Capacity 2.5
Colour Red
Diameter 205mm
Dimensions (Ø) 205mm

Reviews

Be the first to submit a review

Trustpilot