Hünersdorff 951201 Funnel 2L 208mm Durable Plastic Easy Pour Design

MPN
951201
Brand
Hünersdorff
EAN-13
4007228951202
Order Code
09-4631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Hünersdorff funnel, model 951201, has a 2-litre capacity and a 208 mm diameter. It is typically used for decanting liquids in automotive or industrial settings. This durable funnel is ideal for precise fluid transfers, ensuring minimal spills.
Type Funnel
Material Plastic
Capacity 2
Colour Red
Diameter 208mm
Dimensions (Ø) 208mm

Reviews

Be the first to submit a review

Trustpilot