Hünersdorff 951200 Funnel 2L 208mm 1Piece Durable and Efficient

MPN
951200
Brand
Hünersdorff
EAN-13
4007228701340
Order Code
09-4630
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Hünersdorff manufactures the 951200 Funnel, designed with a 2-litre capacity and a diameter of 208 mm. This robust funnel is ideal for transferring liquids and granular substances with precision. It is commonly used in automotive and industrial settings for efficient fluid management.
Type Funnel
Material Plastic
Capacity 2
Colour Ecru
Diameter 208mm
Dimensions (Ø x H) 208 mm x 218 mm
Height 218mm

Reviews

Be the first to submit a review

Trustpilot