Hünersdorff 950700 Funnel 790 ml 164 mm 1 Piece Durable Precise

MPN
950700
Brand
Hünersdorff
EAN-13
4007228701326
Order Code
09-4626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £1.79
10+ £1.68
50+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

Hünersdorff funnel, model 950700, holds 790 ml and measures 164 mm. It is designed for precise liquid transfer and suitable for various industrial and domestic applications. This high-quality product ensures reliable performance when decanting fluids.

Type Funnel
Material Plastic
Capacity 790ml
Colour Ecru
Diameter 164mm
Dimensions (Ø) 164mm

Reviews

Be the first to submit a review

Trustpilot