Hünersdorff 950601 Funnel 500 ml 140 mm Durable Plastic Handy Pouring

MPN
950601
Brand
Hünersdorff
EAN-13
4007228950618
Order Code
09-4625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Manufactured by Hünersdorff, this funnel is designed with a 500 ml capacity and a 140 mm diameter. It is ideal for precise liquid transfer in laboratory or industrial settings. The Hünersdorff 950601 ensures efficiency and accuracy, making it suitable for a variety of applications.
Type Funnel
Material Plastic
Capacity 500ml
Diameter 140mm
Dimensions (Ø) 140mm

Reviews

Be the first to submit a review

Trustpilot