Hünersdorff 950401 Funnel 170ml 100mm Durable Plastic 1 Piece

MPN
950401
Brand
Hünersdorff
EAN-13
4007228950410
Order Code
09-4621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Hünersdorff funnel, model 950401, features a capacity of 170 ml with a 100 mm diameter. Ideal for precise liquid transfer, this robust funnel is suited for laboratory or industrial settings. Its design facilitates efficient and smooth pouring.
Type Funnel
Material Plastic
Capacity 170ml
Colour Red
Diameter 100mm
Dimensions (Ø) 100mm

Reviews

Be the first to submit a review

Trustpilot