Hünersdorff 950301 Funnel 80ml 80mm Durable Plastic for Precise Pouring

MPN
950301
Brand
Hünersdorff
EAN-13
4007228950311
Order Code
09-4619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The Hünersdorff 950301 Funnel is an 80 ml tool with an 80 mm diameter, ideal for precise liquid transfer. Manufactured by Hünersdorff, it is designed for durability and ease of use. Common applications include automotive fluid changes and laboratory experiments.
Type Funnel
Material Plastic
Capacity 80ml
Colour Red
Diameter 80mm
Dimensions (Ø) 80mm

Reviews

Be the first to submit a review

Trustpilot