Hünersdorff 950300 Funnel 80ml 80mm 1 Piece Durable Design

MPN
950300
Brand
Hünersdorff
EAN-13
4007228701289
Order Code
09-4618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 455 in stock

Hünersdorff manufactures the 950300 funnel, which has a capacity of 80 ml and a diameter of 80 mm. This funnel is typically used for the precise and easy transfer of liquids or small particulates. Ideal for both laboratory and household applications, the funnel ensures efficient and clean pouring.
Type Funnel
Material Plastic
Capacity 80ml
Colour Ecru
Diameter 80mm
Dimensions (Ø) 80mm

Reviews

Be the first to submit a review

Trustpilot