Hünersdorff 950201 Funnel 36ml 60mm Compact Design 1 Piece

MPN
950201
Brand
Hünersdorff
EAN-13
4007228950212
Order Code
09-4617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 277 in stock

Hünersdorff manufactures the 950201 funnel, featuring a 36 ml capacity and 60 mm diameter. It is ideal for precise liquid transfer in laboratory settings. With its efficient design, it simplifies pouring tasks and helps prevent spills.
Type Funnel
Material Plastic
Capacity 36ml
Colour Red
Diameter 60mm
Dimensions (Ø) 60mm

Reviews

Be the first to submit a review

Trustpilot