Hünersdorff 950200 Funnel 36ml 60mm Dia Durable Plastic 1Piece.

MPN
950200
Brand
Hünersdorff
EAN-13
4007228701272
Order Code
09-4616
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 6 in stockFurther 108 despatched in 4 working days

The Hünersdorff 950200 Funnel is a 36 ml tool featuring a 60 mm diameter, making it suitable for precise liquid transfer. Manufactured by Hünersdorff, it ensures efficient and spill-free pouring in various settings like laboratories or workshops. Its design is ideal for small-scale applications requiring accuracy and precision.
Type Funnel
Material Plastic
Capacity 36ml
Colour Ecru
Diameter 60mm
Dimensions (Ø) 60mm

Reviews

Be the first to submit a review

Trustpilot