Hünersdorff 939000 Graduated Beaker 5000 ml Plastic 1 Piece

MPN
939000
Brand
Hünersdorff
EAN-13
4007228939002
Order Code
09-4614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Hünersdorff 939000 graduated beaker is made of durable plastic and has a capacity of 5000 ml. It features clear graduation markings for precise measurement. This beaker is typically used in laboratory settings for mixing and measuring liquids.



Type Graduated beaker
Material Plastic
Capacity 5000ml
Height 257mm

Reviews

Be the first to submit a review

Trustpilot