Hünersdorff 932600 Graduated Beaker 1000 ml Plastic 1 Pc

MPN
932600
Brand
Hünersdorff
EAN-13
4007228701197
Order Code
09-4605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Hünersdorff 932600 graduated beaker is a 1000 ml plastic container with precise measurement markings. Known for its durability and precision, it is ideal for laboratory and kitchen use. This beaker is commonly used for measuring and mixing liquids accurately.
Type Graduated beaker
Material Plastic
Capacity 1000ml
Height 237mm

Reviews

Be the first to submit a review

Trustpilot