Hünersdorff 932500 Graduated Beaker 500ml Plastic 1 Piece

MPN
932500
Brand
Hünersdorff
EAN-13
4007228701180
Order Code
09-4604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Hünersdorff 932500 graduated beaker is a plastic container with a 500 ml capacity suitable for precise measurement. It features clear graduation markings for accurate volume readings. This graduated beaker is commonly used in laboratory settings and educational environments for mixing and measuring liquids.
Type Graduated beaker
Material Plastic
Capacity 500ml
Height 157mm

Reviews

Be the first to submit a review

Trustpilot