Hünersdorff 843400 Dispenser 250ml Single Piece Compact Plastic Design

MPN
843400
Brand
Hünersdorff
EAN-13
4007228700992
Order Code
09-4585
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    50ml 100ml 250ml 500ml
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockFurther 495 despatched in 4 working days

The Hünersdorff 843400 Dispenser is a 250 ml liquid container designed for easy and efficient liquid storage. It is commonly used as a camping or campervan water tank, making it an essential outdoor accessory. This compact dispenser is ideal for storing and dispensing liquids during outdoor activities.
Type Dispenser
Material Plastic
Capacity 250ml
Colour Ecru
Drain cock No
Food-safe (yes/no) Yes
Handle No

Reviews

Be the first to submit a review

Trustpilot