Hünersdorff 818300 Wide Neck 31L Container Durable and Spacious

Order Code:

09-4578

Brand: Hünersdorff MPN: 818300 EAN-13: 4007228703405
  • Country of Origin: Germany
  • View All

Discontinued


Hünersdorff manufactures the 818300 water tank, featuring a wide neck and 31-litre capacity, ideal for storing and dispensing liquids. This durable container is perfect for outdoor and camping activities, providing essential water storage for campervans. Its robust design makes it a versatile accessory in outdoor settings and ensures reliable performance as a water or liquid container.
Type Wide neck
Material Plastic
Capacity 31l
Colour White
Depth 252mm
Dimensions (W x H x D) 482 x 365 x 252 mm
Drain cock No
Food-safe (yes/no) Yes
Handle Yes
Height 365mm
Width 482mm

Trustpilot