Hünersdorff 817500 ECO Water Container 12L Eco-Friendly Durable

MPN
817500
Brand
Hünersdorff
EAN-13
4007228817508
Order Code
09-4574
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hünersdorff model 817500 ECO is a 12-litre water tank designed for outdoor and camping use. This durable water container is ideal for storing liquids and is perfect for campervan and camping accessories. It serves efficiently as an outdoor water container or camping water tank for outdoor activities.
Type Water
Material Plastic
Capacity 12l
Colour Ecru
Depth 165mm
Dimensions (W x H x D) 310 x 335 x 165 mm
Drain cock Yes
Food-safe (yes/no) Yes
Handle Yes
Height 335mm
Rack size 483 mm (19")
Width 310mm

Reviews

Be the first to submit a review

Trustpilot