Christmas Opening Hours and Delivery Dates here

Hünersdorff 811570 Fuel Can 5L Durable Plastic Secure Closure

Order Code:

09-4564

Brand: Hünersdorff MPN: 811570 EAN-13: 4007228811575
  • Country of Origin: Germany
  • View All

Discontinued


Hünersdorff manufactures the 811570 Fuel 5 l Plastic container, designed for secure liquid storage. It features durable construction suitable for outdoor activities such as camping, serving as a versatile campervan accessory. This container is ideal for safely transporting fuel or water due to its robust design and portability.
Type Fuel
Capacity 5l
Material Plastic
Colour Yellow
Depth 247mm
Dimensions (W x H x D) 147 x 265 x 247 mm
Height 265mm
Width 147mm

Trustpilot