Hünersdorff 805000 PROFI Twin Canister 6+3L for Chainsaw Fuel Mix

MPN
805000
Brand
Hünersdorff
EAN-13
4007228805000
Order Code
09-4561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Hünersdorff 805000 PROFI Twin canister is a durable and versatile container. With dimensions of 298 x 170 x 362 mm, it is ideal for storing and transporting liquids securely. Commonly used in professional settings, it ensures safe handling and storage solutions.
Type Twin canister
Material Plastic
Colour Red
Dimensions (L x W x H) 298 x 170 x 362 mm
Height 362mm
Length 298mm
Weight 1kg
Width 170mm

Reviews

Be the first to submit a review

Trustpilot