Hünersdorff 802060 Fuel Container 20L Durable Leak-Proof Design

MPN
802060
Brand
Hünersdorff
EAN-13
4007228802061
Order Code
09-4557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 281 in stock

Hünersdorff manufactures the 802060, a versatile 20-litre fuel container ideal for camping and outdoor activities. This durable liquid storage tank is part of essential campervan accessories, providing reliable storage for various liquids. Its robust design makes it perfect for both fuel and water transport.
Type Fuel
Capacity 20l
Material Plastic
Colour Red
Depth 495mm
Dimensions (W x H x D) 165 x 350 x 495 mm
Height 350mm
Width 165mm

Reviews

Be the first to submit a review

Trustpilot