Hultafors HUL444465 VDE Pozidriv & Slotted Screwdriver Set, 6 Piece

MPN
HUL444465
Brand
Hultafors
EAN-13
7317844444659
Order Code
98-0418
Country of Origin
Germany

No longer stocked


The Hultafors 6 Piece VDE Screwdriver Set. Developed for professional use together with craftsmen. With an extra narrow blade design for better access in confined spaces. Each screwdriver is tested and certified according to IEC 60900. For working on electrical installations up to 1,000 V.
Fitted with a durable PPC plastic handle with a coating of age-resistant and easy-to-grip rubber. This long rubber-coated handle ensures grip for precision and maximal transmission of power. Permanent marking of type and size on the top makes it easy for the user to select the right screwdriver. The handle’s design prevents the screwdriver from rolling on inclined surfaces. There is also a hole in the handle for hanging or securing.

Contains the following:

2 x VDE Pozidriv Screwdrivers: PZ1 x 100mm & PZ2 x 125mm.

4 x VDE Slotted Screwdrivers: 2.5 x 75mm, 3.5 x 100mm, 4.0 x 100mm & 5.5 x 125mm.


Type VDE Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various

Trustpilot