Hultafors 841760 Hults Bruk Ågelsjön Mini Hatchet

MPN
841760
Brand
Hultafors
EAN-13
7391408417600
Order Code
96-2130
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £120.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Hultafors Hults Bruk Ågelsjön Mini Hatchet is the smallest hatchet in the range, suitable for hiking in the mountains or in the woods. It has a lightweight, short handle design which makes it the perfect outdoor companion, easy-to-use and easy to carry. The handle is made from American hickory and treated with linseed oil for increased durability.

Hand forged from Swedish quality steel, the head is struck 40–60 times to increase density and durability. With a convex grind cutting edge. The axe is supplied sharpened, polished and ready to use, in a leather axe sheath.

This axe is named after the nearby lake, Ågelsjön, where the water needed to run the waterwheel for the forge, was once taken.

Specification:

Head Weight: 500g
Handle Length: 235mm (9in)
Total Weight: 775g


Type Axe
Handle Length 235mm

Reviews

Be the first to submit a review

Trustpilot