Hultafors 840796 Leather Axe Sling

MPN
840796
Brand
Hultafors
EAN-13
7391408407960
Order Code
98-0535
Country of Origin
Sweden
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stockBack-order availability date - 28/09/2026

The Hultafors Leather Axe Sling. Made in Sweden with hides from Swedish cows, it is manufactured with the greatest care for the animals and the environment. The leather is vegetable tanned full grain leather for the best possible durability and the natural treatment means it will age beautifully when worn.

It's length adjustable to suit different axes and people. The sling is extra wide over the shoulder to distribute the weight and be comfortable to wear. It attaches to the axe with the carabiners at each end of the sling. One end attaches to the hole in the handle via an extra leather strap which is included, the other end is attached to the axe sheath. (There are only attachment holes on newer sheaths.)

Specifications:

Length: 900-1100mm (36-43in).
Width: 25-45mm (1-2in).


Reviews

Be the first to submit a review

Trustpilot