Hultafors 840795 Leather Axe Holster

MPN
840795
Brand
Hultafors
EAN-13
7391408407953
Order Code
98-0533
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hultafors Leather Axe Holster. Made in Sweden with hides from Swedish cows, it is manufactured with the greatest care for the animals and the environment. The leather is vegetable tanned full grain leather for the best possible durability and the natural treatment means it will age beautifully when worn. Suitable for belt widths up to 50mm (2 inch).

Fits Hultafors Premium axes: Ågelsjön, Hultån, Åby, Dvardala (with strikeguard) and Ekelund (without strike guard).


Reviews

Be the first to submit a review

Trustpilot