Hultafors 820110 TC 16L Curved Claw Hammer 720g

MPN
820110
Brand
Hultafors
EAN-13
7391408201117
Order Code
98-0509
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £62.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hultafors TC 16L Curved Claw Hammer 720g.


Type Claw Hammers
Weight 720g

Reviews

Be the first to submit a review

Trustpilot