Hultafors 652153 AL30 Chalk Line 30m (100ft) Aluminium

MPN
652153
Brand
Hultafors
EAN-13
7317846521518
Order Code
96-2079
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Chalk line with a cast powder-coated aluminium body with a sliding filler cover. The cord is braided cotton/polyester, the cotton absorbs the chalk while the polyester provides the strength and the braid ensures that the cord never tangles.

The cord is 1 mm in diameter and has a rupture limit of 16 Kg.

30 m/100 ft.
Capacity: 80 g of chalk.


Type Chalk line
Chalk Line Length 30m
Colour Natural

Reviews

Be the first to submit a review

Trustpilot