Hultafors 554103 STL 300 Stainless Steel Ruler 300mm

MPN
554103
Brand
Hultafors
EAN-13
7317845541012
Order Code
98-0456
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Hultafors STL 300 Stainless Steel Ruler has the following specification:

Size: 300mm
Width: 23.7mm
Thickness: 1.0mm


Length 300mm

Reviews

Be the first to submit a review

Trustpilot