Hultafors 554003 STL 150 Stainless Steel Ruler 150mm

MPN
554003
Brand
Hultafors
EAN-13
7317845540015
Order Code
98-0454
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Hultafors STL 150 Stainless Steel Ruler has the following specification:

Size: 150mm
Width: 14.7mm
Thickness: 0.6mm


Length 150mm

Reviews

Be the first to submit a review

Trustpilot