Hultafors 408605 ELV 40 Spirit Level 40cm

MPN
408605
Brand
Hultafors
EAN-13
7317844086057
Order Code
98-0331
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hultafors ELV 40 Spirit Level for electrical installations. The C-shaped aluminium profile has plastic end pieces and rubber spacers protecting and prevent the spirit level from sliding on the measuring surface. Sliding markers with graded 71mm centre spacing, allows for quick and accurate positioning when installing switch or junction boxes according to DIN 49075.

The focus vial features colour markings for easy reading and a 200mm radius giving a sensitivity of 10 mm/m. The liquid in the vial is a low viscosity coloured oil mixture giving the bubble optimal freedom of movement. Its also anti-static, so the bubble is not affected by static electricity.

Tolerance in normal position is ±0.5 mm/m, upside down ±0.75 mm/m.


Reviews

Be the first to submit a review

Trustpilot