Easter Opening Hours and Delivery Dates here

Hultafors 405931 SM 150 Aluminium DIY Spirit Level 3 Vial 150cm

Order Code:

96-2174

Brand: Hultafors MPN: 405931 EAN-13: 7317844059310

Discontinued


DIY aluminium sprit level with unbreakable, highly transparent and durable block vials with a sensitivity of 10 mm/m and a tolerance of ± 0.75 mm/m in normal position (inverted 1.0 mm/m).

The low viscosity vial fluid is a coloured oil mixture giving the bubble the best possible conditions for movement. Resistant to UV light and temperature fluctuations. The bubble is not affected by static electricity as the fluid is anti-static.

Length 1500mm (59in)


Type Spirit level
Length 1500mm
Number of Vials 3
Lifetime Warranty No

Trustpilot