Hultafors 401853 TVP20 Magnetic Torpedo Level 20cm

MPN
401853
Brand
Hultafors
EAN-13
7317844018522
Order Code
96-2202
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

An impact-resistant ABS plastic level that will withstand temperatures between -15°C and +60°C. It has impact-resistant tubular vials with extremely high transparency and durability. Sensitivity of 13 mm/m and a tolerance in normal position of ± 1.5 mm/m. The vial fluid is a low viscosity, coloured oil mixture that gives the bubble the best possible conditions for movement and is resistant to UV light and temperature fluctuations. The bubble is not affected by static electricity as the fluid is anti-static.


Type Torpedo level
Length 200mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot