Hultafors 391113 CC10FME Fibreglass Long Tape 10m/33ft (Width 13mm)

Order Code:

98-0292

Brand: Hultafors MPN: 391113 EAN-13: 7317843911114
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Hultafors CC10FME Steel Long Tape has both metric and imperial measurements.

Specifications:

Blade Length: 10m/33ft.
Blade Width: 13mm.
Accuracy: EC Class II.


Measuring Length 10m
Metric or Imperial Both

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot