Hultafors 390681 LTR Tool Roll

MPN
390681
Brand
Hultafors
EAN-13
7317843906813
Order Code
98-0290
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Hultafors LTR Tool Roll stores and protect your favourite tools. It has 12 pockets which are riveted for extra durability. The layout makes it easy to get a good overview of your tools and to keep them organized.
It can easily be rolled up and secured with a leather string, making it compact and easy to bring with you and to store away.

Specifications:

Pocket Size: 50 x 120mm.
Open Size: 600 x 410mm.
Rolled Size: 350mm x Ø 100mm.


Reviews

Be the first to submit a review

Trustpilot