Hultafors 390313 CC30ME Steel Long Tape 30m/100ft (Width 10mm)

MPN
390313
Brand
Hultafors
EAN-13
7317843903119
Order Code
98-0284
Country of Origin
United Kingdom

No longer stocked


This Hultafors CC30ME Steel Long Tape has both metric and imperial measurements.

Specifications:

Blade Length: 30m/100ft.
Blade Width: 10mm.
Accuracy: EC Class I.


Measuring Length 30m
Metric or Imperial Both
Measure Class Class 1
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Trustpilot