Hultafors 390133 IG22 Incannel Carving Gouge 22mm

MPN
390133
Brand
Hultafors
EAN-13
7317843901313
Order Code
96-2139
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £33.28 £19.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Hultafors IG22 Incannel Carving Gouge is a curved chisel, sharpened on the inside, giving a perfect 22mm diameter in one stroke. Sharp, reliable and always at hand when installing lock cases and hinges in wooden doors. The gouge features a high-quality Japanese steel blade, rust protected by Electrophoretic deposition (EPD). Heavy-duty handle designed to withstand repeated hammer blows.

Supplied in a smart holster for easy access at all times.

Specifications:

Diameter: 22mm.
Overall Length: 232mm.


Type Carving chisel
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot