Hultafors 389290 SPP 25W Snap-Off Knife 25mm

MPN
389290
Brand
Hultafors
EAN-13
7317843892918
Order Code
98-0272
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hultafors SPP 18W Snap-Off Knife made for all-round use such as cutting plastic, paperboard and stripping cables.

Specifications:

Total Length: 157mm.
Blade Width: 18mm.
Blade Length: 100mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot