Hultafors 389260 SRP 25A Auto Lock Snap-Off Knife 25mm

MPN
389260
Brand
Hultafors
EAN-13
7317843892611
Order Code
98-0267
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £15.60 £13.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Hultafors SRP 25A Auto Lock Snap-Off Knife for cutting thick carpets or insulation.

Specification:

Total Length: 186mm
Blade Width: 25mm
Blade Length: 125mm


Reviews

Be the first to submit a review

Trustpilot