Hultafors 380210N Craftsman's Knife Enhanced Grip HVK

MPN
380210N
Brand
Hultafors
EAN-13
7317843802115
Order Code
96-2137
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This Hultafors Craftsman's Knife has an enhanced friction grip. It has been developed and adapted to the needs of craftsmen and features a unique function for attaching the holster around a button on work clothes so that it does not come loose whilst still being easy to remove. The blade is made from 2.5mm carbon steel that has been hardened to 58–60 HRC. The cutting edge has been sharpened in several stages, with a final honing on a leather strop. The handle is made from super-durable PP plastic and fitted with a Santoprene friction grip.

Fits in the same holster as the HVK model and its double holster.

Blade Length: 93mm.
Overall Length: 208mm.

1 x Hultafors HVK Craftsman's Knife Enhanced Grip

Supplied loose.


Type Craft

Reviews

Be the first to submit a review

Trustpilot