Hultafors 380070 Chisel Knife STK

MPN
380070
Brand
Hultafors
EAN-13
7317843800715
Order Code
96-2091
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Hultafors Chisel Knife is a robust knife with V-ground mortice chisel function. It has a unique method for attaching the sheath around a button on work clothes which means it does not loosen, but is easy to remove. The knife blade is made from Japanese 3mm knife carbon steel that has been hardened to 58–60 HRC. The cutting edge has been sharpened with a double edge angle and a final honing on a leather strop.

The handle and supplied holster are made of extra durable PP plastic. The sheath fits just as well on belts as on buttons. If the belt is thick, cut away the small pin on the cover.

Blade Length: 72mm.
Overall Length: 201mm.

This Hultafors Chisel Knife STK is supplied loose.


Type Chisel

Reviews

Be the first to submit a review

Trustpilot