Hultafors 380060 Craftsman's Knife Stainless Steel RFR

MPN
380060
Brand
Hultafors
EAN-13
7317843800616
Order Code
96-2101
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This Hultafors Craftsman's Knife, which has been developed and adapted to suit the needs of craftsmen, is manufactured in Japanese stainless knife steel. A unique method for attaching the sheath around a button on work clothes means it does not loosen, but is easy to remove.

The knife blade is manufactured in 2.5mm stainless steel that has been hardened to 57-59 HRC with the edges sharpened in several stages with a final honing on a leather strop. The handle and supplied holster are made of extra durable PP plastic.

Blade Length: 93mm.
Overall Length: 208mm.


Type Craft

Reviews

Be the first to submit a review

Trustpilot