Hultafors 380030 Electrician's Knife ELK

MPN
380030
Brand
Hultafors
EAN-13
7317843800319
Order Code
96-2117
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The sharpening of the two blade edges and the design of the handle on this Hultafors Electrician's Knife are optimised for cable stripping. The knife blade is made from Japanese 1.5mm knife carbon steel that has been hardened to 58–60 HRC.

A unique method for attaching the sheath around a button on work clothes means it does not loosen, but is easy to remove. The sheath fits just as well on a belt as on buttons. The handle and sheath are made from extra durable PP plastic.

Blade Length: 33mm.
Overall Length: 158mm.

Supplied loose.


Type Electrician

Reviews

Be the first to submit a review

Trustpilot