Hultafors 380020 Craftsman's Knife Heavy-Duty GK

MPN
380020
Brand
Hultafors
EAN-13
7317843800210
Order Code
96-2098
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

A powerful and durable ground knife suitable for coarse work such as prizing, breaking and hacking. The unique method for attaching the sheath around a button on work clothes means it does not loosen, but is easy to remove. The knife blade is made from 3mm Japanese knife carbon steel that has been hardened to 58–60 HRC with the cutting edge sharpened with a double edge angle and a final honing on a leather strop.

The handle and supplied holster are made of extra durable PP plastic. This heavy-duty knife is more robust and therefore has a larger sheath compared to other craftsman's knives.

Blade Length: 94mm.
Overall Length: 222mm.

Supplied loose.


Type Craft

Reviews

Be the first to submit a review

Trustpilot