Hultafors 369103 UM5M Uni-Matic II Pocket Tape 5m (Width 16mm) (Metric only)

MPN
369103
Brand
Hultafors
EAN-13
7317843691016
Order Code
96-2205
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    3m 5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Hultafors Uni-Matic II Pocket Tape has a compact design that fits comfortably into the palm of your hand. The smooth, rounded ABS case is ultrasonically welded for added strength and features a positive action, side lock brake that is easy-to-use. With a 16mm wide, hard-wearing polyester-coated, carbon steel blade. It also features a belt clip and self-zeroing end hook.

Made in Britain.

This Hultafors UM5M Uni-Matic II Pocket Tape has metric measurements only.

Specification:

Blade Length: 5m.
Blade Width: 16mm.
Accuracy: EC Class II.


Type Tape measure
Measuring Length 5m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot