Hultafors 353013 ST30/15 Satellite Tape 30m/100ft (Width 10mm)

MPN
353013
Brand
Hultafors
EAN-13
7317843530117
Order Code
96-2179
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hultafors ST30/15 Satellite Tape has a 10mm ‘Matt Coat’ polyester coated steel blade that has graduations in both metric and imperial. Fitted with a unique triple action end-loop and fold-in claw that enables the tape to be anchored into or over a wide variety of objects and surfaces.

With a closed case design that protects the blade and internal workings with a hard-wearing, high-impact ABS case, ultrasonically welded for added strength, that fits comfortably into the palm of your hand. Rewinding is made easy and comfortable with the sturdy winding handle and rotating winding knob, which can then be stored neatly back into the centre of the tape.

There is also an ABS belt clip moulded on to the rear of the case.

Made in Britain.

Specification:

Length: 30m/100ft
Blade Width: 10mm
Accuracy: EC Class II


Type Surveyor's tape
Measuring Length 30m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot