Hultafors 352761 RN50/79ME Ranger Tape 50m/165ft (Width 13mm)

MPN
352761
Brand
Hultafors
EAN-13
7317843527612
Order Code
96-2164
Country of Origin
United Kingdom

No longer stocked


The Hultafors Ranger Tape is a heavy-duty, open frame surveyor's tape with a spade handle grip, which is ultrasonically welded for added strength. It has a PVC overcoated fibreglass blade that is electronically non-conductive when dry, corrosion resistant and resistant to breakage. Features both metric and imperial measurements.

The twin mouth rollers, low friction centre bearing, long winding lever and easy-grip winding handle, all ensure that a smooth and effective rewind is achieved. Its long winding lever and easy grip knob make rewinding easier and faster. There is also a corrosion resistant end-piece.

Accuracy: EC Class II
Made in Britain


Type Surveyor's tape
Measuring Length 50m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Trustpilot