Hultafors 352481 PY30/15 Pacer Tape 30m/100ft (Width 13mm)

MPN
352481
Brand
Hultafors
EAN-13
7317843524819
Order Code
96-2147
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Hultafors Pacer Tape is a heavy-duty, high specification, open frame tape designed for the professional user. It has a 13mm 'Tough Coat', nylon coated steel blade with a corrosion-resistant end-piece.

The impact-resistant ABS frame has a handy integral ground spike, plus a tough, high-impact polymer centre with low friction bearing, which offers a smooth rewind action. Its long winding lever and easy-grip knob make rewinding easier and faster.

Made in Britain.

Available with metric only or metric and imperial graduations.

This Hultafors PY30/15 Pacer Tape has metric and imperial measurements.

Specification:

Blade Length: 30m/100ft.
Blade Width: 13mm.
Accuracy: EC Class II.


Type Surveyor's tape
Measuring Length 30m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot