Hultafors 351203 SL5M Short Steel Tape 5m (Width 19mm) (Metric only)

MPN
351203
Brand
Hultafors
EAN-13
7317843512014
Order Code
98-0199
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Metric or Imperial:

    Both Metric
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Hultafors Short Steel Tape has metric graduations.

Specifications:

Blade Length: 5m.
Blade Width: 19mm.
Accuracy: Class I.


Measuring Length 5m
Metric or Imperial Metric
Measure Class Class 1

Reviews

Be the first to submit a review

Trustpilot