Hultafors 350203 PR5M Short Steel Tape 5m (Width 19mm)

MPN
350203
Brand
Hultafors
EAN-13
7317843502015
Order Code
68-5714
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Hultafors PR Short Steel Tape has a yellow, wear resistant blade graduated using highly accurate inkjet print. With smooth blade return action and a bump stop with anti-wear function. The blade can be replaced and is available as a spare. Fitted with a strong, stainless steel end-hook with reinforcement plate.
Its high impact case is made of ABS plastic. With an ergonomic grip, rubber coated button and brake pad area. There is also a metal hole hanger for a strap, enabling safe work at heights.

Available with both metric and imperial graduations, or metric only.

Type approved as per EU Class I.


Type Pocket Tapes
Metric or Imperial Metric
Measure Class Class 1
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot