Hultafors 265803 58ME Combination Square 300mm (12in)

MPN
265803
Brand
Hultafors
Order Code
98-0188
Country of Origin
China

No longer stocked


The Hultafors 58ME Combination Square has a lightweight zinc stock and rule with ground edges and ends. Its centre head enables the accurate location and marking of the centre of circular items. The graduated protractor head can be turned through 360° for measuring and constructing angles. For use outside and inside as a try square, mitre square, depth and marking gauge.

Specification:

Size: 300mm (12in).


Type Combination square
Imperial or Metric Metric/Imperial
Length 300mm

Trustpilot