Hultafors 265203 52ME Combination Square 300mm (12in)

MPN
265203
Brand
Hultafors
EAN-13
7317842652018
Order Code
96-2076
Country of Origin
United Kingdom

No longer stocked


The Hultafors 52ME Combination Square can be used as an outside and inside try square, mitre square, depth and marking gauge. It has a stainless steel blade with ground edges, and ends marked in millimetres and inches. The lightweight zinc stock is matt black and is fitted with a scriber.

Specification:

Size: 300mm (12in)


Type Combination square
Imperial or Metric Metric
Length 300mm

Trustpilot